• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PCE4596DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEE-1EA220AP

Description CAP ALUM 22UF 20% 25V SMD
Expanded Description 22µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4634DKR-ND EEE-1VA220AP Panasonic Electronic Components Digi-Reel® ? 8,417 - Immediate
Digi-Reel® 1
PCE3952DKR-ND EEE-1VA220SP Panasonic Electronic Components Digi-Reel® ? 25,500 - Immediate
Digi-Reel® 1
PCE3899DKR-ND EEE-1EA220SP Panasonic Electronic Components Digi-Reel® ? 3,292 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 55mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4596DKR

16:28:34 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4596TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09036
  • Cut Tape (CT) ? : PCE4596CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 284 - Immediate
  • Unit Price: 0.38000
Send Feedback