Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P15821CT-ND
Quantity Available 3,867
Can ship immediately
Manufacturer

Manufacturer Part Number

EEA-GA1HR15H

Description CAP ALUM 0.15UF 20% 50V RADIAL
Expanded Description 0.15µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GAC Series Type A
PCN Obsolescence/ EOL Multiple Lytics Devices 03/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series GA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.7mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P15821CT

08:35:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15900 1.59
25 0.12760 3.19
50 0.10620 5.31
100 0.09030 9.03
250 0.07172 17.93
500 0.06376 31.88
1,000 0.05580 55.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15821TB-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.05082
Send Feedback