Add To Favorites
Product Overview
Digi-Key Part Number PCF1423CT-ND
Quantity Available 3,540
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U4562V17

Description CAP FILM 5600PF 5% 400VDC 1913
Expanded Description 5600pF ±5% Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECWU (V16/V17)
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Online Catalog ECW-UC(V17) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-UC(V17)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1423CT

17:26:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.62900 6.29
25 0.53880 13.47
50 0.50300 25.15
100 0.43120 43.12
250 0.39524 98.81
500 0.34134 170.67
1,000 0.28744 287.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1423TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24060
  • Digi-Reel® ? : PCF1423DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback