Add To Favorites
Product Overview
Digi-Key Part Number PCF1433CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U4393V17

Description CAP FILM 0.039UF 5% 400VDC 2820
Expanded Description 0.039µF ±5% Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECWU (V16/V17)
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Online Catalog ECW-UC(V17) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-UC(V17)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2820 (7150 Metric)
Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max) 0.142" (3.60mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1433CT

07:01:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.02100 10.21
25 0.93560 23.39
50 0.88460 44.23
100 0.76560 76.56
250 0.68052 170.13
500 0.57844 289.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1433TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.45570
  • Digi-Reel® ? : PCF1433DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback