Add To Favorites
Product Overview
Digi-Key Part Number PCF1428CT-ND
Quantity Available 27,892
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U4153V17

Description CAP FILM 0.015UF 5% 400VDC 2416
Expanded Description 0.015µF ±5% Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECWU (V16/V17)
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Online Catalog ECW-UC(V17) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-UC(V17)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.102" (2.60mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1428CT

10:20:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.75400 7.54
25 0.69080 17.27
50 0.65320 32.66
100 0.56520 56.52
250 0.50244 125.61
500 0.42708 213.54
1,000 0.37683 376.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1428TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: 0.32524
  • Digi-Reel® ? : PCF1428DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,892 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback