Add To Favorites
Product Overview
Digi-Key Part Number PCF1282CT-ND
Quantity Available 6,789
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2824KCZ

Description CAP FILM 0.82UF 10% 250VDC 6039
Expanded Description 0.82µF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6039 (1510 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U(C) Series Datasheet
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6039 (1510 Metric)
Size / Dimension 0.598" L x 0.394" W (15.20mm x 10.00mm)
Height - Seated (Max) 0.173" (4.40mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1282CT

14:28:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 3.91
10 3.52100 35.21
25 3.28600 82.15
50 3.05120 152.56
100 2.66000 266.00
250 2.34704 586.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1282TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.87083
  • Digi-Reel® ? : PCF1282DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback