Add To Favorites
Product Overview
Digi-Key Part Number PCF1270CT-ND
Quantity Available 9,890
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2823KC9

Description CAP FILM 0.082UF 10% 250VDC 2420
Expanded Description 0.082µF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U2823KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2420 (6050 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.134" (3.40mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1384CT-ND ECW-U2823JC9 Panasonic Electronic Components Cut Tape (CT) ? 4,310 - Immediate
1.88000 1
Additional Resources
Standard Package ? 1
Other Names PCF1270CT

02:05:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.33600 13.36
25 1.22440 30.61
50 1.15760 57.88
100 1.00170 100.17
250 0.89040 222.60
500 0.75684 378.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1270TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.59625
  • Digi-Reel® ? : PCF1270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback