Add To Favorites
Product Overview
Digi-Key Part Number PCF1269CT-ND
Quantity Available 8,783
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2683KC9

Description CAP FILM 0.068UF 10% 250VDC 2416
Expanded Description 0.068µF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U2683KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.134" (3.40mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1383CT-ND ECW-U2683JC9 Panasonic Electronic Components Cut Tape (CT) ? 5,625 - Immediate
1.90000 1
Additional Resources
Standard Package ? 1
Other Names PCF1269CT

22:19:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.33300 13.33
25 1.22160 30.54
50 1.15480 57.74
100 0.99940 99.94
250 0.88840 222.10
500 0.75512 377.56
1,000 0.66629 666.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1269TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.55524
  • Digi-Reel® ? : PCF1269DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback