Add To Favorites
Product Overview
Digi-Key Part Number PCF1397CT-ND
Quantity Available 16,239
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2562V16

Description CAP FILM 5600PF 5% 250VDC 1913
Expanded Description 5600pF ±5% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECWU(V16)
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Manufacturer Product Page ECW-U2562V16 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-U(V16) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(V16)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1397CT

05:57:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.83500 8.35
25 0.76520 19.13
50 0.72360 36.18
100 0.62620 62.62
250 0.55664 139.16
500 0.47314 236.57
1,000 0.41748 417.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1397TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.36033
  • Digi-Reel® ? : PCF1397DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback