Add To Favorites
Product Overview
Digi-Key Part Number PCF1396CT-ND
Quantity Available 11,020
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2472V16

Description CAP FILM 4700PF 5% 250VDC 1913
Expanded Description 4700pF ±5% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECWU(V16)
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Manufacturer Product Page ECW-U2472V16 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-U(V16) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(V16)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1369CT-ND ECW-U2472JC9 Panasonic Electronic Components Cut Tape (CT) ? 7,152 - Immediate
1.09000 1
PCF1422CT-ND ECW-U4472V17 Panasonic Electronic Components Cut Tape (CT) ? 5,751 - Immediate
0.79000 1
Additional Resources
Standard Package ? 1
Other Names PCF1396CT

08:13:30 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.85700 8.57
25 0.78600 19.65
50 0.74300 37.15
100 0.64300 64.30
250 0.57156 142.89
500 0.48582 242.91
1,000 0.42867 428.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1396TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.36033
  • Digi-Reel® ? : PCF1396DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback