Add To Favorites
Product Overview
Digi-Key Part Number PCF1278CT-ND
Quantity Available 10,180
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2394KCV

Description CAP FILM 0.39UF 10% 250VDC 3931
Expanded Description 0.39µF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U(C) Series Datasheet
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.39µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3931 (9880 Metric)
Size / Dimension 0.386" L x 0.315" W (9.80mm x 8.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1278CT

09:25:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 3.26
10 2.62600 26.26
25 2.46840 61.71
50 2.25840 112.92
100 2.04840 204.84
250 1.68072 420.18
500 1.52316 761.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1278TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 1.31306
  • Digi-Reel® ? : PCF1278DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback