Add To Favorites
Product Overview
Digi-Key Part Number PCF1253CT-ND
Quantity Available 6,139
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2332KC9

Description CAP FILM 3300PF 10% 250VDC 1913
Expanded Description 3300pF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U2332KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1367CT-ND ECW-U2332JC9 Panasonic Electronic Components Cut Tape (CT) ? 4,911 - Immediate
1.06000 1
Additional Resources
Standard Package ? 1
Other Names PCF1253CT

11:59:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.80600 8.06
25 0.71280 17.82
50 0.66960 33.48
100 0.57650 57.65
250 0.52072 130.18
500 0.44634 223.17
1,000 0.38435 384.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1253TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.32103
  • Digi-Reel® ? : PCF1253DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback