Add To Favorites
Product Overview
Digi-Key Part Number PCF1250CT-ND
Quantity Available 7,560
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2182KC9

Description CAP FILM 1800PF 10% 250VDC 1913
Expanded Description 1800pF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U2182KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1364CT-ND ECW-U2182JC9 Panasonic Electronic Components Cut Tape (CT) ? 16,064 - Immediate
1.09000 1
Additional Resources
Standard Package ? 1
Other Names PCF1250CT

02:02:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.76400 7.64
25 0.70000 17.50
50 0.66200 33.10
100 0.57290 57.29
250 0.50924 127.31
500 0.43284 216.42
1,000 0.38192 381.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1250TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.32103
  • Digi-Reel® ? : PCF1250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback