Add To Favorites
Product Overview
Digi-Key Part Number PCF1386CT-ND
Quantity Available 7,109
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2124JC9

Description CAP FILM 0.12UF 5% 250VDC 2420
Expanded Description 0.12µF ±5% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U2124JC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.12µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2420 (6050 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.185" (4.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1386CT

06:08:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 2.08
10 1.68100 16.81
25 1.52840 38.21
50 1.46740 73.37
100 1.28400 128.40
250 1.10052 275.13
500 0.97826 489.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1386TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.76426
  • Digi-Reel® ? : PCF1386DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback