Add To Favorites
Product Overview
Digi-Key Part Number PCF1233CT-ND
Quantity Available 2,808
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1823KC9

Description CAP FILM 0.082UF 10% 100VDC 1913
Expanded Description 0.082µF ±10% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1823KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1219CT-ND ECW-U1823JC9 Panasonic Electronic Components Cut Tape (CT) ? 3,197 - Immediate
1.26000 1
Additional Resources
Standard Package ? 1
Other Names PCF1233CT

04:20:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 0.92700 9.27
25 0.84960 21.24
50 0.80340 40.17
100 0.69530 69.53
250 0.61804 154.51
500 0.52532 262.66
1,000 0.46352 463.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1233TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.38626
  • Digi-Reel® ? : PCF1233DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback