Add To Favorites
Product Overview
Digi-Key Part Number PCF1359CT-ND
Quantity Available 9,291
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1822JX5

Description CAP FILM 8200PF 5% 100VDC 1210
Expanded Description 8200pF ±5% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1822JX5 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Online Catalog ECW-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1359CT

02:49:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.60800 6.08
25 0.52160 13.04
50 0.48660 24.33
100 0.41720 41.72
250 0.38240 95.60
500 0.33026 165.13
1,000 0.27811 278.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1359TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23280
  • Digi-Reel® ? : PCF1359DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback