Add To Favorites
Product Overview
Digi-Key Part Number PCF1239CT-ND
Quantity Available 3,546
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1274KC9

Description CAP FILM 0.27UF 10% 100VDC 2820
Expanded Description 0.27µF ±10% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1274KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2820 (7150 Metric)
Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max) 0.122" (3.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1239CT

02:56:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.56700 15.67
25 1.42440 35.61
50 1.36740 68.37
100 1.19650 119.65
250 1.02552 256.38
500 0.91158 455.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1239TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.71218
  • Digi-Reel® ? : PCF1239DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback