Add To Favorites
Product Overview
Digi-Key Part Number PCF1223CT-ND
Quantity Available 4,986
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1123KC9

Description CAP FILM 0.012UF 10% 100VDC 1913
Expanded Description 0.012µF ±10% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1123KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1209CT-ND ECW-U1123JC9 Panasonic Electronic Components Cut Tape (CT) ? 5,610 - Immediate
1.06000 1
PCF1374CT-ND ECW-U2123JC9 Panasonic Electronic Components Cut Tape (CT) ? 11,250 - Immediate
1.06000 1
Additional Resources
Standard Package ? 1
Other Names PCF1223CT

15:46:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.73200 7.32
25 0.64800 16.20
50 0.60840 30.42
100 0.52390 52.39
250 0.47320 118.30
500 0.40562 202.81
1,000 0.34928 349.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1223TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29174
  • Digi-Reel® ? : PCF1223DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback