Add To Favorites
Product Overview
Digi-Key Part Number PCF1591CT-ND
Quantity Available 1,545
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-FD2W564K4

Description CAP FILM 0.56UF 10% 450VDC RAD
Expanded Description 0.56µF ±10% Film Capacitor 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECW-FD Series Datasheet
Online Catalog ECW-F(D) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-F(D)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.56µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.244" W (17.50mm x 6.20mm)
Height - Seated (Max) 0.370" (9.40mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1591CT

00:48:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.45500 4.55
25 0.38800 9.70
50 0.34380 17.19
100 0.29940 29.94
250 0.25504 63.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PCF1591TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.19800
Send Feedback