Add To Favorites
Product Overview
Digi-Key Part Number P14249-ND
Quantity Available 1,074
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-F2564JAQ

Description CAP FILM 0.56UF 5% 250VDC RADIAL
Expanded Description 0.56µF ±5% Film Capacitor 250V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ECW-F(A) Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-F(A) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-F(A)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.56µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.713" L x 0.272" W (18.10mm x 6.90mm)
Height - Seated (Max) 0.783" (19.90mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECWF2564JAQ
P14249

22:51:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.64700 6.47
25 0.57240 14.31
50 0.53760 26.88
100 0.46300 46.30
250 0.41816 104.54
500 0.35844 179.22
1,000 0.30865 308.65
5,000 0.27380 1,369.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback