Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC0R5CCT-ND
Quantity Available 82,200
Can ship immediately
Manufacturer

Manufacturer Part Number

ECU-V1H0R5CCM

Description CAP CER 0.5PF 50V NP0 1206
Expanded Description 0.50pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.50pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1145-1-ND CC1206CRNPO9BNR50 Yageo Cut Tape (CT) ? 7,868 - Immediate
0.42000 1
1276-1158-1-ND CL31C0R5CBCNNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 35,032 - Immediate
0.14000 1
Additional Resources
Standard Package ? 1
Other Names PCC0R5C
PCC0R5CCT

11:38:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16300 1.63
25 0.13000 3.25
50 0.10840 5.42
100 0.09220 9.22
250 0.07324 18.31
500 0.06508 32.54
1,000 0.05695 56.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC0R5CTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.04842
Send Feedback