Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2108CT-ND
Quantity Available 16,852
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-ZEC1E060D

Description CAP CER 6PF 25V C0H 0201
Expanded Description 6pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4633-1-ND C0603C0G1E060D030BA TDK Corporation Cut Tape (CT) ? 77,779 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCC2108CT

10:01:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03400 0.34
25 0.02480 0.62
50 0.01860 0.93
100 0.01510 1.51
250 0.01268 3.17
500 0.01082 5.41
1,000 0.00850 8.50
5,000 0.00711 35.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCC2108DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 16,852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback