Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2385CT-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-ZEB1E152K

Description CAP CER 1500PF 25V X7R 0201
Expanded Description 1500pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7277-1-ND C0603X7R1E152K030BA TDK Corporation Cut Tape (CT) ? 112,567 - Immediate
0.10000 1
490-3185-1-ND GRM033R71E152KA01D Murata Electronics North America Cut Tape (CT) ? 177,593 - Immediate
0.10000 1
GRM033R71E152KA01J-ND GRM033R71E152KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.00223 50,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCC2385CT

02:11:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03400 0.34
25 0.02480 0.62
50 0.01880 0.94
100 0.01530 1.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCC2385DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback