Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P12984CT-ND
Quantity Available 7,922
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-UVC1H470K

Description CAP ARRAY 47PF 50V NP0 0504
Expanded Description 47pF ±10% Isolated Capacitor 2 Array 50V C0G, NP0 0504 (1410 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1862-1-ND CKCM25C0G1H470K060AA TDK Corporation Cut Tape (CT) ? 6,584 - Immediate
0.20400 10  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P12984CT

20:34:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27200 2.72
25 0.22320 5.58
50 0.19060 9.53
100 0.16330 16.33
250 0.13608 34.02
500 0.12246 61.23
1,000 0.10342 103.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12984TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08262
  • Digi-Reel® ? : P12984DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback