Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P11997CT-ND
Quantity Available 21,445
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-TVB1H222M

Description CAP ARRAY 2200PF 50V X7R 0805
Expanded Description 2200pF ±20% Isolated Capacitor Array 50V X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ-T
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1833-1-ND CKCL44X7R1H222M085AA TDK Corporation Cut Tape (CT) ? 5,022 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names P11997CT

05:42:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21000 2.10
25 0.16840 4.21
50 0.14040 7.02
100 0.11930 11.93
250 0.09472 23.68
500 0.08420 42.10
1,000 0.07367 73.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11997TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05643
  • Digi-Reel® ? : P11997DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 21,445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback