Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2409CT-ND
Quantity Available 86,306
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-GVF1A475Z

Description CAP CER 4.7UF 10V Y5V 0805
Expanded Description 4.7µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3021-1-ND CL21F475ZOFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 46,576 - Immediate
0.24000 1
0805YG475ZAT2A-ND 0805YG475ZAT2A AVX Corporation Tape & Reel (TR) ? 78,000 - Factory Stock ?
0.19200 3,000  Non-Stock ?
311-1371-1-ND CC0805ZRY5V6BB475 Yageo Cut Tape (CT) ? 246,739 - Immediate
0.10000 1
587-1311-1-ND LMK212F475ZG-T Taiyo Yuden Cut Tape (CT) ? 34,383 - Immediate
0.13000 1
Additional Resources
Standard Package ? 1
Other Names PCC2409CT

16:40:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16100 1.61
25 0.12920 3.23
50 0.10760 5.38
100 0.09140 9.14
250 0.07256 18.14
500 0.06452 32.26
1,000 0.05645 56.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2409TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 84,000 - Immediate
  • Unit Price: 0.04800
  • Digi-Reel® ? : PCC2409DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 86,306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback