Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2295CT-ND
Quantity Available 132,704
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-3YB1A475K

Description CAP CER 4.7UF 10V X5R 1206
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C3216X5R1A475K/8-ND C3216X5R1A475K/8 TDK Corporation Tape & Reel (TR) ? 0
0.13308 8,000  Non-Stock ?
490-1812-1-ND GRM31CR61C475KA01L Murata Electronics North America Cut Tape (CT) ? 9,046 - Immediate
0.28000 1
1276-3058-2-ND CL31A475KOELONE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.02002 40,000  Non-Stock ?
1276-3059-1-ND CL31A475KOHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9,749 - Immediate
0.23000 1
1276-3057-1-ND CL31A475KBHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5,409 - Immediate
0.34000 1
1276-3056-1-ND CL31A475KAHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 77 - Immediate
0.23000 1  Non-Stock ?
445-14682-1-ND C3216X5R1E475K085AB TDK Corporation Cut Tape (CT) ? 3,714 - Immediate
0.35000 1
445-14699-1-ND C3216X5R1V475K085AB TDK Corporation Cut Tape (CT) ? 4,694 - Immediate
0.91000 1
445-14692-1-ND C3216X5R1H475K085AB TDK Corporation Cut Tape (CT) ? 73,497 - Immediate
0.94000 1
445-14683-1-ND C3216X5R1E475K115AB TDK Corporation Cut Tape (CT) ? 3,818 - Immediate
0.35000 1
399-7358-2-ND C1206C475K4PAC7210 KEMET Tape & Reel (TR) ? 24,000 - Immediate
0.04712 8,000
1276-2733-1-ND CL31A475KOCLNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8,150 - Immediate
0.25000 1
1276-2732-1-ND CL31A475KL9LNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11,774 - Immediate
0.38000 1
1276-2731-1-ND CL31A475KB9LNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,860 - Immediate
0.31000 1
445-14700-1-ND C3216X5R1V475K160AB TDK Corporation Cut Tape (CT) ? 3,613 - Immediate
0.91000 1
1276-2730-1-ND CL31A475KACLNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 56,456 - Immediate
0.25000 1
399-8205-1-ND C1206C475K8PACTU KEMET Cut Tape (CT) ? 599 - Immediate
0.44000 1
1276-1809-1-ND CL31A475KPHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4,694 - Immediate
0.23000 1
490-9756-1-ND GRM31CR61A475KA01L Murata Electronics North America Cut Tape (CT) ? 19,123 - Immediate
0.24000 1
490-3377-2-ND GRM319R61A475KA01D Murata Electronics North America Tape & Reel (TR) ? 0
0.11925 4,000  Non-Stock ?
399-8205-2-ND C1206C475K8PACTU KEMET Tape & Reel (TR) ? 0
0.09900 2,000
587-1962-1-ND UMK316BJ475KL-T Taiyo Yuden Cut Tape (CT) ? 152,317 - Immediate
0.30000 1
399-5507-1-ND C1206C475K5PACTU KEMET Cut Tape (CT) ? 76,241 - Immediate
0.47000 1
445-4047-1-ND C3216X5R1E475K160AA TDK Corporation Cut Tape (CT) ? 9,989 - Immediate
0.35000 1
445-5994-1-ND C3216X5R1H475K160AB TDK Corporation Cut Tape (CT) ? 15,505 - Immediate
0.94000 1
399-1265-1-ND C1206C475K4PACTU KEMET Cut Tape (CT) ? 67,891 - Immediate
0.24000 1
478-6652-1-ND 12065D475KAT2A AVX Corporation Cut Tape (CT) ? 3,569 - Immediate
0.62000 1
587-2987-1-ND TMK316BJ475KD-T Taiyo Yuden Cut Tape (CT) ? 1,133 - Immediate
0.32000 1
587-2988-1-ND UMK316ABJ475KD-T Taiyo Yuden Cut Tape (CT) ? 87,641 - Immediate
0.27000 1
445-7709-1-ND C3216X5R1C475K115AA TDK Corporation Cut Tape (CT) ? 6,378 - Immediate
0.28000 1
399-3142-1-ND C1206C475K3PACTU KEMET Cut Tape (CT) ? 23,787 - Immediate
0.49000 1
478-1570-1-ND 12063D475KAT2A AVX Corporation Cut Tape (CT) ? 13,401 - Immediate
0.55000 1
478-1572-1-ND 1206YD475KAT2A AVX Corporation Cut Tape (CT) ? 2,559 - Immediate
54,000 - Factory Stock ?
0.89000 1
490-3372-1-ND GRM319R61E475KA12D Murata Electronics North America Cut Tape (CT) ? 44,208 - Immediate
0.65000 1
490-3374-1-ND GRM319R61C475KA88D Murata Electronics North America Cut Tape (CT) ? 9,875 - Immediate
0.43000 1
587-1336-1-ND TMK316BJ475KL-T Taiyo Yuden Cut Tape (CT) ? 11,622 - Immediate
0.27000 1
587-1338-1-ND EMK316BJ475KL-T Taiyo Yuden Cut Tape (CT) ? 31,222 - Immediate
0.26000 1
1206YD475KAT2W-ND 1206YD475KAT2W AVX Corporation Tape & Reel (TR) ? 0
0.21336 4,000  Non-Stock ?
1206ZD475JAT2A-ND 1206ZD475JAT2A AVX Corporation Tape & Reel (TR) ? 0
0.42000 2,000  Non-Stock ?
C1206L475K4PACTU-ND C1206L475K4PACTU KEMET Tape & Reel (TR) ? 0
0.20300 4,000  Non-Stock ?
GRM319R61E475KA12J-ND GRM319R61E475KA12J Murata Electronics North America Tape & Reel (TR) ? 0
0.12992 10,000  Non-Stock ?
GRM31CR61C475KA01K-ND GRM31CR61C475KA01K Murata Electronics North America Tape & Reel (TR) ? 0
0.04600 6,000  Non-Stock ?
490-11639-1-ND GRM31CR61E475KA88L Murata Electronics North America Cut Tape (CT) ? 405 - Immediate
0.29000 1
490-1818-1-ND GRM316R61A475KE19D Murata Electronics North America Cut Tape (CT) ? 42,171 - Immediate
0.34000 1
490-14754-2-ND GRM31CR61A475KA01K Murata Electronics North America Tape & Reel (TR) ? 0
0.04000 6,000  Non-Stock ?
587-1340-1-ND LMK316BJ475KD-T Taiyo Yuden Cut Tape (CT) ? 5,296 - Immediate
0.30000 1
709-1072-1-ND 100R18X475KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 441 - Immediate
0.48000 1
478-1574-1-ND 1206ZD475KAT2A AVX Corporation Cut Tape (CT) ? 6,660 - Immediate
166,000 - Factory Stock ?
0.31000 1
1276-2880-1-ND CL31A475KAHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 10,564 - Immediate
0.24000 1
Additional Resources
Standard Package ? 1
Other Names PCC2295CT

11:38:22 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.15100 1.51
25 0.11040 2.76
50 0.09040 4.52
100 0.07630 7.63
250 0.06228 15.57
500 0.05224 26.12
1,000 0.04621 46.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2295TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 132,000 - Immediate
  • Unit Price: 0.03947
  • Digi-Reel® ? : PCC2295DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 132,704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback