Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC1852CT-ND
Quantity Available 9,999
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-2VF1E683Z

Description CAP CER 0.068UF 25V Y5V 0805
Expanded Description 0.068µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.068µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3046-1-ND GRM219R71E683KA01D Murata Electronics North America Cut Tape (CT) ? 0
0.21000 1
Additional Resources
Standard Package ? 1
Other Names PCC1852CT

18:11:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.11400 1.14
25 0.08320 2.08
50 0.06460 3.23
100 0.05360 5.36
250 0.04436 11.09
500 0.03758 18.79
1,000 0.03111 31.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC1852TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02365
  • Digi-Reel® ? : PCC1852DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback