Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2462CT-ND
Quantity Available 42,693
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-2FF1A475Z

Description CAP CER 4.7UF 10V Y5V 0805
Expanded Description 4.7µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3022-1-ND CL21F475ZPFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 39,621 - Immediate
0.10000 1
399-3224-1-ND C0805C475Z8VACTU KEMET Cut Tape (CT) ? 2,398 - Immediate
0.66000 1
C2012Y5V1C475Z/10-ND C2012Y5V1C475Z/10 TDK Corporation Tape & Reel (TR) ? 0
0.10429 10,000  Non-Stock ?
1276-3021-1-ND CL21F475ZOFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 34,046 - Immediate
0.26000 1
478-1429-2-ND 0805ZG475ZAT2A AVX Corporation Tape & Reel (TR) ? 0
0.04856 4,000
1276-6500-1-ND CL21F475ZPFNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2,085 - Immediate
0.10000 1
490-3345-1-ND GRM21BF51E475ZA01L Murata Electronics North America Cut Tape (CT) ? 50 - Immediate
0.29000 1  Non-Stock ?
478-10577-2-ND 0805YG475ZAT2A AVX Corporation Tape & Reel (TR) ? 8,000 - Immediate
78,000 - Factory Stock ?
0.04204 2,000
C2012Y5V1A475Z/10-ND C2012Y5V1A475Z/10 TDK Corporation Tape & Reel (TR) ? 0
0.02993 10,000  Non-Stock ?
587-1311-1-ND LMK212F475ZG-T Taiyo Yuden Cut Tape (CT) ? 33,383 - Immediate
0.14000 1
478-1429-1-ND 0805ZG475ZAT2A AVX Corporation Cut Tape (CT) ? 0
0.26000 1
311-1371-1-ND CC0805ZRY5V6BB475 Yageo Cut Tape (CT) ? 268,977 - Immediate
0.11000 1
CL21F475ZOFNNNG-ND CL21F475ZOFNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.02542 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCC2462CT

07:12:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18400 1.84
25 0.13480 3.37
50 0.11040 5.52
100 0.09320 9.32
250 0.07600 19.00
500 0.06374 31.87
1,000 0.05639 56.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2462TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 42,000 - Immediate
  • Unit Price: 0.04689
  • Digi-Reel® ? : PCC2462DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 42,693 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback