Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC1793CT-ND
Quantity Available 5,447
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-1VF1E683Z

Description CAP CER 0.068UF 25V Y5V 0603
Expanded Description 0.068µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.068µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2380-1-ND CL10F683ZB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 330 - Immediate
0.10000 1
06033G683ZAT2A-ND 06033G683ZAT2A AVX Corporation Tape & Reel (TR) ? 0
0.04810 4,000  Non-Stock ?
490-1523-1-ND GRM188R71E683KA01D Murata Electronics North America Cut Tape (CT) ? 103,432 - Immediate
0.10000 1
06033G683ZAT4A-ND 06033G683ZAT4A AVX Corporation Tape & Reel (TR) ? 0
0.04316 15,000  Non-Stock ?
C0603C683Z3VACTU-ND C0603C683Z3VACTU KEMET Tape & Reel (TR) ? 0
0.04344 4,000  Non-Stock ?
478-1258-1-ND 06035G683ZAT2A AVX Corporation Cut Tape (CT) ? 4,711 - Immediate
0.15000 1
Additional Resources
Standard Package ? 1
Other Names PCC1793CT

02:15:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.11600 1.16
25 0.08520 2.13
50 0.06960 3.48
100 0.05870 5.87
250 0.04792 11.98
500 0.04020 20.10
1,000 0.03556 35.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC1793TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02967
  • Digi-Reel® ? : PCC1793DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback