Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC1789CT-ND
Quantity Available 28,583
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-1VF1C154Z

Description CAP CER 0.15UF 16V Y5V 0603
Expanded Description 0.15µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.15µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-1290-1-ND C0603C154Z3VACTU KEMET Cut Tape (CT) ? 3,564 - Immediate
0.28000 1
399-1289-1-ND C0603C154Z4VACTU KEMET Cut Tape (CT) ? 4,798 - Immediate
0.27000 1
0603YG154ZAT2A-ND 0603YG154ZAT2A AVX Corporation Tape & Reel (TR) ? 0
0.06166 4,000  Non-Stock ?
478-1260-1-ND 06033G154ZAT2A AVX Corporation Cut Tape (CT) ? 7,493 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names PCC1789CT

01:38:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.14200 1.42
25 0.10360 2.59
50 0.08040 4.02
100 0.06670 6.67
250 0.05520 13.80
500 0.04676 23.38
1,000 0.03871 38.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC1789TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.02867
  • Digi-Reel® ? : PCC1789DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 28,583 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback