Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2154CT-ND
Quantity Available 9,753
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-1VF1A684Z

Description CAP CER 0.68UF 10V Y5V 0603
Expanded Description 0.68µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.68µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2381-1-ND CL10F684ZP8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 350 - Immediate
0.14000 1
399-3220-2-ND C0603C684Z8VACTU KEMET Tape & Reel (TR) ? 0
0.06727 4,000  Non-Stock ?
0603YG684ZAT2A-ND 0603YG684ZAT2A AVX Corporation Tape & Reel (TR) ? 0
0.13484 4,000  Non-Stock ?
0603ZG684ZAT2A-ND 0603ZG684ZAT2A AVX Corporation Tape & Reel (TR) ? 0
0.15150 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCC2154CT

18:33:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19300 1.93
25 0.15480 3.87
50 0.12900 6.45
100 0.10960 10.96
250 0.08708 21.77
500 0.07738 38.69
1,000 0.06772 67.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2154TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.05187
  • Digi-Reel® ? : PCC2154DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback