Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC1737CT-ND
Quantity Available 16,330
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-0EF1E682Z

Description CAP CER 6800PF 25V Y5V 0402
Expanded Description 6800pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6800pF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1310-1-ND GRM155R71E682KA01D Murata Electronics North America Cut Tape (CT) ? 209,275 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCC1737CT

14:05:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23900 2.39
25 0.19560 4.89
50 0.16700 8.35
100 0.14310 14.31
250 0.11924 29.81
500 0.10732 53.66
1,000 0.09063 90.63
5,000 0.08109 405.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC1737TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07258
  • Digi-Reel® ? : PCC1737DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 16,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback