Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC1739CT-ND
Quantity Available 18,382
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-0EF1E153Z

Description CAP CER 0.015UF 25V Y5V 0402
Expanded Description 0.015µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.015µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1742-1-ND CL05F153ZA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0.10000 1
1276-1743-1-ND CL05F153ZB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5,545 - Immediate
0.10000 1  Non-Stock ?
490-3251-1-ND GRM155R71E153KA61D Murata Electronics North America Cut Tape (CT) ? 336,521 - Immediate
0.10000 1
478-1116-1-ND 0402YC153KAT2A AVX Corporation Cut Tape (CT) ? 32,106 - Immediate
0.15000 1
Additional Resources
Standard Package ? 1
Other Names PCC1739CT

00:38:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.25800 2.58
25 0.21120 5.28
50 0.18040 9.02
100 0.15460 15.46
250 0.12880 32.20
500 0.11592 57.96
1,000 0.09789 97.89
5,000 0.08758 437.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC1739TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07360
  • Digi-Reel® ? : PCC1739DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18,382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback