Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC1733CT-ND
Quantity Available 145,801
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-0EF1E152Z

Description CAP CER 1500PF 25V Y5V 0402
Expanded Description 1500pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1500pF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3245-1-ND GRM155R71H152KA01D Murata Electronics North America Cut Tape (CT) ? 558,010 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCC1733CT

15:11:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22100 2.21
25 0.18120 4.53
50 0.15480 7.74
100 0.13270 13.27
250 0.11060 27.65
500 0.09954 49.77
1,000 0.08406 84.06
5,000 0.07521 376.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC1733TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 140,000 - Immediate
  • Unit Price: 0.06913
  • Digi-Reel® ? : PCC1733DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 145,801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback