Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2437CT-ND
Quantity Available 211,712
Can ship immediately
Manufacturer

Manufacturer Part Number

ECJ-0EB1C563K

Description CAP CER 0.056UF 16V X5R 0402
Expanded Description 0.056µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11982-1-ND GRM155R61C563KA88D Murata Electronics North America Cut Tape (CT) ? 0
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCC2437CT

22:59:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.08100 0.81
25 0.05880 1.47
50 0.04580 2.29
100 0.03800 3.80
250 0.03148 7.87
500 0.02666 13.33
1,000 0.02207 22.07
5,000 0.01879 93.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2437TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 210,000 - Immediate
  • Unit Price: 0.01560
  • Digi-Reel® ? : PCC2437DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 211,712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback