Add To Favorites
Product Overview
Digi-Key Part Number PCF1011CT-ND
Quantity Available 72,610
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H821JB5

Description CAP FILM 820PF 5% 50VDC 0805
Expanded Description 820pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Online Catalog ECH-U(B) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 820pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names ECH-U1H821JB
ECH-U1H821JN
ECHU1H821JB
ECHU1H821JN
PCF1011
PCF1011CT

20:16:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.46100 4.61
25 0.39520 9.88
50 0.36880 18.44
100 0.31610 31.61
250 0.28976 72.44
500 0.25024 125.12
1,000 0.21074 210.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1011TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.18816
  • Digi-Reel® ? : PCF1011DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback