Add To Favorites
Product Overview
Digi-Key Part Number PCF1558CT-ND
Quantity Available 3,683
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H563JX9

Description CAP FILM 0.056UF 5% 50VDC 1913
Expanded Description 0.056µF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H563JX9 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.056µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1549CT-ND ECH-U1H563GX9 Panasonic Electronic Components Cut Tape (CT) ? 8,238 - Immediate
1.09000 1
Additional Resources
Standard Package ? 1
Other Names PCF1558CT

10:50:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.86300 8.63
25 0.79080 19.77
50 0.74780 37.39
100 0.64710 64.71
250 0.57524 143.81
500 0.48896 244.48
1,000 0.43143 431.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1558TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.35014
  • Digi-Reel® ? : PCF1558DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback