Add To Favorites
Product Overview
Digi-Key Part Number PCF1098CT-ND
Quantity Available 5,119
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H561GB5

Description CAP FILM 560PF 2% 50VDC 0805
Expanded Description 560pF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Online Catalog ECH-U(B) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1098CT

06:55:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.57200 5.72
25 0.49040 12.26
50 0.45760 22.88
100 0.39220 39.22
250 0.35952 89.88
500 0.31048 155.24
1,000 0.26146 261.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1098TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21885
  • Digi-Reel® ? : PCF1098DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback