Add To Favorites
Product Overview
Digi-Key Part Number PCF1118CT-ND
Quantity Available 3,968
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H273GB5

Description CAP FILM 0.027UF 2% 50VDC 1210
Expanded Description 0.027µF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Online Catalog ECH-U(B) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1313CT-ND ECH-U1H273GX5 Panasonic Electronic Components Cut Tape (CT) ? 1,692 - Immediate
0.74000 1
Additional Resources
Standard Package ? 1
Other Names PCF1118CT

16:02:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.79100 7.91
25 0.72480 18.12
50 0.68520 34.26
100 0.59300 59.30
250 0.52708 131.77
500 0.44802 224.01
1,000 0.39531 395.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1118TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.34119
  • Digi-Reel® ? : PCF1118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback