Add To Favorites
Product Overview
Digi-Key Part Number PCF1092CT-ND
Quantity Available 3,658
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H181GB5

Description CAP FILM 180PF 2% 50VDC 0805
Expanded Description 180pF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Online Catalog ECH-U(B) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1287CT-ND ECH-U1H181GX5 Panasonic Electronic Components Cut Tape (CT) ? 9,164 - Immediate
0.50000 1
Additional Resources
Standard Package ? 1
Other Names PCF1092CT

17:57:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.58700 5.87
25 0.50320 12.58
50 0.46980 23.49
100 0.40270 40.27
250 0.36912 92.28
500 0.31880 159.40
1,000 0.26846 268.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1092TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21885
  • Digi-Reel® ? : PCF1092DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback