Add To Favorites
Product Overview
Digi-Key Part Number PCF1013CT-ND
Quantity Available 78,786
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H122JB5

Description CAP FILM 1200PF 5% 50VDC 0805
Expanded Description 1200pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Online Catalog ECH-U(B) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1102CT-ND ECH-U1H122GB5 Panasonic Electronic Components Cut Tape (CT) ? 183,228 - Immediate
0.78000 1
Additional Resources
Standard Package ? 1
Other Names ECH-U1H122JB
ECH-U1H122JN
ECHU1H122JB
ECHU1H122JN
PCF1013
PCF1013CT

02:35:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.50900 5.09
25 0.43440 10.86
50 0.38480 19.24
100 0.33510 33.51
250 0.28544 71.36
500 0.24820 124.10
1,000 0.21097 210.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1013TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: 0.17728
  • Digi-Reel® ? : PCF1013DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback