Add To Favorites
Product Overview
Digi-Key Part Number PCF1086CT-ND
Quantity Available 4,061
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C683JB5

Description CAP FILM 0.068UF 5% 16VDC 1210
Expanded Description 0.068µF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Online Catalog ECH-U(B) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names ECH-U1C683JB
ECHU1C683JB
PCF1086CT

17:06:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.58600 5.86
25 0.51880 12.97
50 0.48720 24.36
100 0.41950 41.95
250 0.37892 94.73
500 0.32478 162.39
1,000 0.27967 279.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1086TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24165
  • Digi-Reel® ? : PCF1086DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,061 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback