Add To Favorites
Product Overview
Digi-Key Part Number PCF1469CT-ND
Quantity Available 5,294
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C681JX5

Description CAP FILM 680PF 5% 16VDC 0603
Expanded Description 680pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C681JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1451CT-ND ECH-U1C681GX5 Panasonic Electronic Components Cut Tape (CT) ? 9,388 - Immediate
0.48000 1
Additional Resources
Standard Package ? 1
Other Names PCF1469CT

13:09:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.30900 3.09
25 0.26400 6.60
50 0.23360 11.68
100 0.20350 20.35
250 0.17336 43.34
500 0.15076 75.38
1,000 0.12815 128.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1469TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.11441
  • Digi-Reel® ? : PCF1469DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback