Add To Favorites
Product Overview
Digi-Key Part Number PCF1461CT-ND
Quantity Available 3,592
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C151JX5

Description CAP FILM 150PF 5% 16VDC 0603
Expanded Description 150pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C151JX5 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1443CT-ND ECH-U1C151GX5 Panasonic Electronic Components Cut Tape (CT) ? 7,584 - Immediate
0.46000 1
Additional Resources
Standard Package ? 1
Other Names PCF1461CT

06:22:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32300 3.23
25 0.26440 6.61
50 0.22580 11.29
100 0.19350 19.35
250 0.16128 40.32
500 0.14514 72.57
1,000 0.12257 122.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1461TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.09792
  • Digi-Reel® ? : PCF1461DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback