Add To Favorites
Product Overview
Digi-Key Part Number PCF1472CT-ND
Quantity Available 14,112
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C122JX5

Description CAP FILM 1200PF 5% 16VDC 0603
Expanded Description 1200pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C122JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1472CT

13:16:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31700 3.17
25 0.27040 6.76
50 0.23960 11.98
100 0.20870 20.87
250 0.17776 44.44
500 0.15456 77.28
1,000 0.13138 131.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1472TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.11730
  • Digi-Reel® ? : PCF1472DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback