Add To Favorites
Product Overview
Digi-Key Part Number PCF1499CT-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1273GC9

Description CAP FILM 0.027UF 2% 100VDC 1913
Expanded Description 0.027µF ±2% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1273GC9 View All Specifications
Online Catalog ECH-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1499CT

03:10:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 0.98600 9.86
25 0.90440 22.61
50 0.85500 42.75
100 0.73990 73.99
250 0.65768 164.42
500 0.55902 279.51
1,000 0.49325 493.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1499TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.41104
  • Digi-Reel® ? : PCF1499DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback