Add To Favorites
Product Overview
Digi-Key Part Number PCF1490CT-ND
Quantity Available 4,360
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1124JC9

Description CAP FILM 0.12UF 5% 100VDC 2820
Expanded Description 0.12µF ±5% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1124JC9 View All Specifications
Online Catalog ECH-U(C) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.12µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2820 (7150 Metric)
Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max) 0.146" (3.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1507CT-ND ECH-U1124GC9 Panasonic Electronic Components Cut Tape (CT) ? 3,290 - Immediate
2.29000 1
Additional Resources
Standard Package ? 1
Other Names PCF1490CT

11:21:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 1.69800 16.98
25 1.54400 38.60
50 1.48220 74.11
100 1.29690 129.69
250 1.11164 277.91
500 0.98812 494.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1490TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.77196
  • Digi-Reel® ? : PCF1490DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback