Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3081CT-ND
Quantity Available 3,447
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-V1HSR47SR

Description CAP ALUM 0.47UF 20% 50V SMD
Expanded Description 0.47µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series VS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3081CT

19:11:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21300 2.13
25 0.17480 4.37
50 0.14940 7.47
100 0.12800 12.80
250 0.10668 26.67
500 0.09600 48.00
1,000 0.08107 81.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3081TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07620
  • Digi-Reel® ? : PCE3081DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback