Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3077CT-ND
Quantity Available 6,294
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-V1HSR22SR

Description CAP ALUM 0.22UF 20% 50V SMD
Expanded Description 0.22µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series VS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3938CT-ND EEE-1HSR22SR Panasonic Electronic Components Cut Tape (CT) ? 1,216 - Immediate
0.34000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3077CT

20:00:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21300 2.13
25 0.17480 4.37
50 0.14940 7.47
100 0.12800 12.80
250 0.10668 26.67
500 0.09600 48.00
1,000 0.08107 81.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3077TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.07620
  • Digi-Reel® ? : PCE3077DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback